PDP SEO Portlet

180363-2

Quick Disconnect Terminal 10-11AWG RCP 20mm 7.8mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 180363-2
Secondary Manufacturer Part#: 180363-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FASTON Terminals offer speed application, uniform reliability. Speed for application is achieved through the use of application tools for which a complete line has been developed specifically for these terminals.

  • Style A
  • Receptacles mate with 0.8 mm thick tabs
  • Straight receptacles for 6.3 mm (.250 Series) tab size
  • 4.0-6.0AWG Wire size
  • Material and Finish - Brass, tin plated

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.8 mm
20 x 7.8 mm
20 mm
5.14 mm²
11 to 10, 11 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.14184
36000+
$0.12599
60000+
$0.11471
108000+
$0.10555
504000+
$0.09535