PDP SEO Portlet

180351-3

Quick Disconnect Terminal 10-12AWG RCP 21.7mm 7.6mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 180351-3
Secondary Manufacturer Part#: 180351-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
7.6 mm
21.7 x 7.6 mm
21.7 mm
5.14 mm²
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1043
6000+
$0.10051
9000+
$0.09727
15000+
$0.0928
54000+
$0.09079