PDP SEO Portlet

180351-2

Quick Disconnect Terminal 12 to 10AWG 5.14mm² 19.04mm 7.6mm Pre-Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 180351-2
Secondary Manufacturer Part#: 180351-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 180351-2 is a Disconnect Terminal with pre-tin-plated brass contacts. 4 to 6mm² wire cross-section, straight orientation, female quick disconnect type and 12 to 10AWG wire size. This disconnect terminal is suitable for wires/cables.

  • Locking lance mating retention type
  • Single connection capacity

Technical Attributes

Find Similar Parts

Description Value
Brass
4 to 6 mm²
Tin
-40 to 110 °C
Pre-Tin
7.6 mm
19.04 x 7.6 x 6.9 mm
19.04 mm
180351
5.14 mm²
Crimp
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0913
51000+
$0.0721
1002000+
$0.07174
2004000+
$0.07137
4008000+
$0.071