1801823-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 46 | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| -40 to 100 °C | ||
| 1.8 mm | ||
| 14.51 mm | ||
| 15.1 x 14.51 x 26.75 mm | ||
| 26.75 mm | ||
| 15.1 mm | ||
| Sealed Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926909989 |
| Schedule B: | 3926909910 |