1801178-1
AMP1801178-1
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1801178-1
Secondary Manufacturer Part#: 1801178-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 3 POS | ||
| 1 | ||
| -40 to 150 °C | ||
| 3.3300 mm | ||
| 35.05 mm | ||
| 19.65 mm | ||
| 21.33 mm | ||
| Housing | ||
| 16 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |