PDP SEO Portlet

179975-1

Quick Disconnect Terminal 10-15AWG RCP 22.2mm 7.6mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 179975-1
Secondary Manufacturer Part#: 179975-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
7.6 mm
22.2 x 7.6 mm
22.2 mm
3.22 mm²
15 to 10, 15 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.09437
8000+
$0.09108
12000+
$0.08505
28000+
$0.07552
52000+
$0.06623