PDP SEO Portlet

179956-6

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 179956-6
Secondary Manufacturer Part#: 179956-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
Receptacle
Silver
Cable Mount
-55 to 105 °C
23.4 x 7.7 x 5.3 mm
D-5
No
Crimp
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:3600  Mult:3600  
USD $:
3600+
$1.71406
7200+
$1.1374
21600+
$1.01321
43200+
$0.91358
82800+
$0.90889