179848-1
Conn Power HDR 4 POS 6.5mm Solder ST Thru-Hole 4 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Power Double Lock Connectors are compact connectors designed for use in power circuit applications and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used alone by inserting wire-terminated crimp snap-in contacts into the housing.
- 4 Circuits (2 Rows) Wire-to-Board Power Double Lock (PDL) Connector
- Power circuit connectors of compact design
- Uses double lock plate on the wire side that helps prevent partial mating of contacts
- Double lock plate compatible with high-count-positions of more than 3 rows
- Tab and receptacle contacts resist scooping of contacts at mating / unmating
- Board-mounted header compatible with resin coating, causing no hindrance with the plug locking function
- Design complies with a range of safety standards
- The housing lance design provides no lance on contacts and helps prevent entanglement of contacts with one another
- Fully polarized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Header | ||
| 265 | ||
| Through Hole | ||
| 6.5000 mm | ||
| 12 mm | ||
| 17.3 x 12 x 14.6 mm | ||
| 14.6 mm | ||
| 17.3 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |