179840-1
Conn Power M 4 POS 3.96mm Solder ST Thru-Hole 4 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Plug | ||
| 265 | ||
| Through Hole | ||
| -30 to 105 °C | ||
| 3.9600 mm | ||
| 14.8 mm | ||
| 9.1 x 14.8 x 14.6 mm | ||
| 14.6 mm | ||
| 9.1 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |