PDP SEO Portlet

179592-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 179592-1
Secondary Manufacturer Part#: 179592-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Pre-Tin
Receptacle
Cable Mount
-30 to 105 °C
14.7 x 3.5 x 3.7 mm
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:40000  Mult:1  
USD $:
40000+
$0.1791
80000+
$0.174
160000+
$0.168
320000+
$0.1632
640000+
$0.16001