179228-3
Connector Housing, AMP CT, Receptacle, 3 Ways, 2 mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 179228-3
Secondary Manufacturer Part#: 179228-3
- RoHS 10 Compliant
- Tariff Charges
The 179228-3 is a 3-way 1-row natural color CT crimp-type Receptacle Housing made of thermoplastic. The housing is ideal for use with hybrid mini-drawer connectors. It accepts 30 to 22AWG wire.
- UL94V-0 Flammability rating
- Contact transmits (typical) signal (data)
- Polarized
- 1000MO Insulation resistance
- In-line contact layout
- 125VAC/DC Operating voltage
- 4A Contact current rating
- -30 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| -30 to 105 °C | ||
| 2.0000 mm | ||
| 6.6 mm | ||
| 8 x 6.6 x 4.6 mm | ||
| 4.6 mm | ||
| 8 mm | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |