179093-6
Conn Housing PL 16 POS 3.8mm Crimp ST Panel Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 179093-6
Secondary Manufacturer Part#: 179093-6
- RoHS 10 Compliant
- Tariff Charges
- 16-position plug assembly
- Housings prevent contacts from being deformed by rocking at mating and unmating (anti-Kojiri actins)
- The double-lock mechanism prevents incomplete insertion of contacts and improves contact retention forces
- The connectors cannot mate in case the double lock is not applied
- Material: Polybutylene terephthalate
- Color: Light Gray
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Light Gray | ||
| Panel Mount | ||
| 3.8000 mm | ||
| 21 mm | ||
| 31.1 x 21 mm | ||
| 31.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |