178289-8
Conn Housing Wire to Board Receptacle 20 POS 3.81mm ST Cable Mount Bag
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 178289-8
Secondary Manufacturer Part#: 23C9516
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic|Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 15 A | ||
| Cable Mount | ||
| 20 | ||
| 2 | ||
| -55 to 105 to 105 °C | ||
| 3.81 mm | ||
| 12.23 mm | ||
| 51.03 x 12.23 x 22.8 mm | ||
| 22.8 mm | ||
| 51.03 mm | ||
| 178289 Series | ||
| Wire to Board | ||
| 250 V | ||
| 28 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |