PDP SEO Portlet

178289-6

Connector Housing, Dynamic D-3000, Receptacle, 12 Ways, 3.81 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 178289-6
Secondary Manufacturer Part#: 178289-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 178289-6 is a 12-way 2-row black Receptacle Housing made of polyester GF. The housing is ideal for use with D-3000 series plug housing and header.

  • UL94V-0 Flammability rating
  • 250VAC (250VDC) Operating voltage
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
-55 to 105 °C
22.8 mm
35.79 x 22.8 x 12.23 mm
12.23 mm
35.79 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.90167
6000+
$0.59832
20400+
$0.533
40800+
$0.47103
80400+
$0.3674