PDP SEO Portlet

178004-1

Conn Housing PL 4 POS 9mm Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 178004-1
Secondary Manufacturer Part#: 178004-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
Cable Mount
-40 to 120 °C
9.0000 mm
28.5 mm
19 x 28.5 x 18.6 mm
18.6 mm
19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.48447
5000+
$0.39718
20000+
$0.34966
100000+
$0.34788
400000+
$0.3461