PDP SEO Portlet

177915-1

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 177915-1
Secondary Manufacturer Part#: 177915-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The power double lock connectors are available in wire-to-wire, free-hanging, panel mount and wire-toboard configurations. This connector system consists of plug and cap housings for wire termination, optional double lock plates, crimp contacts and PC board pin headers, and is available in four contact centerline spacings: 3.96 mm, 6.5 mm, 7.92 mm and 13.00 mm. The power double lock connector system accepts 26-16 AWG wire with insulation diameters up to 3.1 mm and is rated up to 14 Amps per line.

  • Discrete wire interconnect available in 1-12 position wire-to-board and wire-to-wire
  • Audible click when contact is fully inserted into the housing
  • Polarizing ribs on plug housing allows for proper mating
  • Solder tail kink along with the polarization peg (boss) feature, secures the header on the board during the solder process
  • Board-mounted headers are compatible with resin or conformal coatings — No drain holes
  • Multiple colors available for ease of connector identification during assembly and maintenance
  • UL, CSA and VDE approved

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Pre-Tin
12
Receptacle
Cable Mount
-30 to 105 °C
14.7 x 4 x 3.6 mm
No
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: