PDP SEO Portlet

177654-1

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 177654-1
Secondary Manufacturer Part#: 177654-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphorous Bronze
Pre-Tin
Receptacle
Cable Mount
16.4 x 3.4 x 3.6 mm
070 II
No
Crimp
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
16000+
$0.06537
32000+
$0.06503
64000+
$0.0647
128000+
$0.06437
256000+
$0.06403