PDP SEO Portlet

1776315-3

Conn Europa Terminal Blocks F 6 POS 14.5mm Screw ST Cable Mount 65A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1776315-3
Secondary Manufacturer Part#: 1776315-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Steel
Tin
Receptacle
Cable Mount
Screw
14 to 6, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$9.42286
40+
$9.0666
75+
$8.7075
150+
$8.4005
400+
$7.48051