1776313-3
Conn Europa Terminal Blocks F 6 POS 14.5mm Screw Cable Mount 65A/Contact
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Other PC Board Connectors
Avnet Manufacturer Part #: 1776313-3
Secondary Manufacturer Part#: 1776313-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass|Steel | ||
| Tin | ||
| Receptacle | ||
| Cable Mount | ||
| Screw | ||
| 14 to 6, 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |