PDP SEO Portlet

1776311-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1776311-8
Secondary Manufacturer Part#: 1776311-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 6
Brass
Tin
Natural
Cable Mount
-35 to 100 °C
13.5000 mm
25.4 mm
103.9 x 25.4 x 25 mm
25 mm
103.9 mm
Screw
18 to 8, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:1000  Mult:40  
USD $:
1000+
$15.51497
5000+
$14.18166
10000+
$14.10893
20000+
$14.0362
40000+
$13.96348