PDP SEO Portlet

1776310-2

Conn Europa Terminal Blocks 2 POS 13.5mm Screw Cable Mount 40A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1776310-2
Secondary Manufacturer Part#: 1776310-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Steel
Tin
Cable Mount
Screw
16 to 8, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$5.26779
70+
$5.0646
150+
$4.86
300+
$4.67725
500+
$4.4935