1776298-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6 | ||
| Brass|Steel | ||
| Tin | ||
| Natural | ||
| Cable Mount | ||
| -35 to 100 °C | ||
| 10.0000 mm | ||
| 20.5 mm | ||
| 26.6 x 20.5 x 16 mm | ||
| 16 mm | ||
| 26.6 mm | ||
| Screw | ||
| 22 to 10, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |