1776293-5
Conn Europa Terminal Blocks 10 POS 8mm Screw Cable Mount 30A/Contact
- RoHS 10 Compliant
- Tariff Charges
- 8-position BUCHANAN Terminal Block
- 8mm [.315] Pitch
- 30A with Wire Protector
- Modular design - cut into smaller sections without altering electrical properties or order product molded to length
- Mounting holes between every circuit
- Tubular contacts - connect stripped, unterminated solid or stranded wire directly to each contact - no wire lugs needed
- High voltage and current ratings - rated up to 600 volts and up to 65 amps depending on model and wire size used
- Broad Wire Range - use wire from #6 to #26 AWG depending on model selected
- Wire protectors - all models available with wire protectors to virtually eliminate twisting and breakage of stranded wire during connection
- High circuit density - five models provide from 21 to 38 circuits per foot
- “Dead-front” construction - both screws and tubular contacts are recessed in housing for safety and to help prevent short circuits
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| Cable Mount | ||
| 8 mm | ||
| Screw | ||
| 26 to 12, 26 AWG | ||
| 12 AWG | ||
| 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |