PDP SEO Portlet

1776293-4

Conn Europa Terminal Blocks F 8 POS 8mm Screw ST Cable Mount 30A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1776293-4
Secondary Manufacturer Part#: 15R3675
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8-position BUCHANAN Terminal Block
  • 8mm [.315] Pitch
  • 30A with Wire Protector
  • Modular design - cut into smaller sections without altering electrical properties or order product molded to length
  • Mounting holes between every circuit
  • Tubular contacts - connect stripped, unterminated solid or stranded wire directly to each contact - no wire lugs needed
  • High voltage and current ratings - rated up to 600 volts and up to 65 amps depending on model and wire size used
  • Broad Wire Range - use wire from #6 to #26 AWG depending on model selected
  • Wire protectors - all models available with wire protectors to virtually eliminate twisting and breakage of stranded wire during connection
  • High circuit density - five models provide from 21 to 38 circuits per foot
  • “Dead-front” construction - both screws and tubular contacts are recessed in housing for safety and to help prevent short circuits

Technical Attributes

Find Similar Parts

Description Value
8 mm
12 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.96
10+
$1.84
25+
$1.79
50+
$0
100+
$0
500+
$1.75