1776259-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A/Contact
Manufacturer:TE Connectivity
Product Category:
Connectors, Terminal Blocks, PCB Terminal Blocks
Avnet Manufacturer Part #: 1776259-2
Secondary Manufacturer Part#: 1776259-2
- RoHS 10 Compliant
- Tariff Charges
- 3-position Top Wire Entry Terminal Block
- Wire Size: 14-22 AWG
- Board Mount
- Screwless
- 5.0 mm Pitch
- Color: Green
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 5 mm | ||
| 14 AWG | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |