PDP SEO Portlet

1776252-3

Conn Terminal Block M 3 POS 5mm Screw ST Cable Mount 10A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1776252-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 12-postion Terminal Block
  • 45° Wire Inlet with Interlock
  • 5.00 mm Pitch (LT)
  • Wire Size: 14-22 AWG
  • UL Rating – 250 V, 10 A
  • Color: Blue

Technical Attributes

Find Similar Parts

Description Value
null
null
14 AWG
22 AWG
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 0.71834
100+
$0.71834
2000+
$0.6762
4000+
$0.6615
8000+
$0.64925
16000+
$0.63636
SubTotal:
$71.83