1776008-3
- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Tin | ||
| Black | ||
| Through Hole | ||
| 9.5200 mm | ||
| 16 mm | ||
| 38.1 x 16 x 17.78 mm | ||
| 17.78 mm | ||
| 38.1 mm | ||
| Solder | ||
| 22 to 12, 22 AWG | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | NO RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8536694040 | 
| Schedule B: | 8536694040 |