PDP SEO Portlet

1775838-2

Card Edge Connector, Mini PCIe, Dual Side, 1 mm, 52 Contacts, Surface Mount, Straight

Manufacturer:TE Connectivity
Product Category: Connectors, Card Edge Connectors
Avnet Manufacturer Part #: 1775838-2
Secondary Manufacturer Part#: 1775838-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This express mini card and display mini card sockets address interconnect requirements for expansion cards added on boards across server, desktop, consumer devices and notebook platforms. This product portfolio consists of right angle, surface mount sockets with S2 contacts (express mini card) or 76 contacts (display mini card). Latches are available for selected heights. The design meets the PCI-SIG industry standard for high speed data transmission

  • Sockets available in heights from 4mm to 10.6mm
  • Capable of withstanding 50G mechanical shock testing
  • Contact manufacturing method creates a contact with more stable normal force than other methods
  • Compliant with PCISIG standard

Technical Attributes

Find Similar Parts

Description Value
Mini PCI Express Card
1 mm
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Gold Flash over Nickel
Solder
Surface Mount
52
1775838
Solder
50 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  20500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.41723
1000+
$0.40905
2000+
$0.40325
4000+
$0.39761
8000+
$0.39115