176761-1
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 176761-1
Secondary Manufacturer Part#: 176761-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| -20 to 105 °C | ||
| 3.9600 mm | ||
| 37 mm | ||
| 62.5 x 37 x 34.1 mm | ||
| 34.1 mm | ||
| 62.5 mm | ||
| 26 to 16, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |