PDP SEO Portlet

176758-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 176758-1
Secondary Manufacturer Part#: 176758-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Pre-Tin
Receptacle
Cable Mount
13.75 x 4.3 x 5.2 mm
No
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544700000
Schedule B: 8544700000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.14144
8000+
$0.13541
12000+
$0.13015
16000+
$0.12508
28000+
$0.11316