1766193-1
Contact Pin Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1766193-1
Secondary Manufacturer Part#: 1766193-1
- RoHS 10 Compliant
- Tariff Charges
- Wide variety of contact sizes and styles from 1 Amp signals up to power contacts rated at up to 200 Amps each
- Sequenced contacts for “mate-first-break-last” operation
- Floating panel-mount connectors float up to +/- 2 mm
- Hig
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 4 mm² | ||
| Wire to Wire Housing | ||
| Copper Alloy | ||
| Silver | ||
| 12 | ||
| Power | ||
| Pin | ||
| Silver Over Nickel | ||
| 15 mOhm | ||
| 35 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.5 um | ||
| 6.32 x 4.74 mm mm | ||
| 1766193 | ||
| No | ||
| Crimp | ||
| 14 to 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |