PDP SEO Portlet

1766163-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1766163-1
Secondary Manufacturer Part#: 1766163-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Silver
Pin
Cable Mount
25.9 x 7.62 x 7.62 mm
Crimp
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: