PDP SEO Portlet

176289-9

Conn Housing RCP 12 POS 3.96mm Crimp ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 176289-9
Secondary Manufacturer Part#: 176289-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
-30 to 105 °C
3.9600 mm
29 mm
16.98 x 29 x 17.6 mm
17.6 mm
16.98 mm
26 to 16, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.0
6000+
$0.995
10000+
$0.99
26000+
$0.985
50000+
$0.98