176285-1
Conn Housing RCP 6 POS 3.96mm Crimp ST Loose Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 176285-1
Secondary Manufacturer Part#: 176285-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -30 to 105 °C | ||
| 3.9600 mm | ||
| 29 mm | ||
| 13.02 x 29 x 14 mm | ||
| 14 mm | ||
| 13.02 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |