176276-9
Conn Housing PL 9 POS 3.96mm Crimp ST Cable Mount Loose Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 176276-9
Secondary Manufacturer Part#: 176276-9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| -30 to 105 °C | ||
| 3.9600 mm | ||
| 19.3 mm | ||
| 13.02 x 19.3 x 18.85 mm | ||
| 18.85 mm | ||
| 13.02 mm | ||
| 26 to 16, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |