176274-1
Conn Housing Wire to Wire Plug 6 POS 3.96mm ST Cable Mount Bag
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 176274-1
Secondary Manufacturer Part#: 176274-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Cable Mount | ||
| 6 | ||
| 2 | ||
| -30 to 105 to 105 °C | ||
| 3.96 mm | ||
| 19.3 mm | ||
| 13.02 x 19.3 x 14.25 mm | ||
| 14.25 mm | ||
| 13.02 mm | ||
| 176274 | ||
| Wire to Wire | ||
| 300 Vac | ||
| 22 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |