176271-6
Conn Housing PL 2 POS 3.96mm Crimp ST Cable Mount Loose Piece
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Blue | ||
| Cable Mount | ||
| -30 to 105 °C | ||
| 3.9600 mm | ||
| 19.3 mm | ||
| 9.06 x 19.3 x 9.65 mm | ||
| 9.65 mm | ||
| 9.06 mm | ||
| 26 to 16, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |