PDP SEO Portlet

1761606-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1761606-8
Secondary Manufacturer Part#: 1761606-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Phosphor Bronze
Gold
Header
Black
Tin
265
Through Hole
-65 to 105 °C
2.5400 mm
38.1 x 22.56 mm
22.56 mm
38.1 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:26  Mult:13  
USD $:
26+
$5.95726
65+
$5.7236
156+
$5.48328
260+
$5.26535
585+
$4.60274