PDP SEO Portlet

1761465-3

Conn PCI Express Card SKT 98 POS 1mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1761465-3
Secondary Manufacturer Part#: 1761465-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Card Edge Connector for PCI Express applications is a 1mm centerline card edge product designed to meet PCI SIG requirements for PCI Express architecture. PCI Express architecture is a high performance point to point full duplex I/O Bus.

  • Available: In all standard sizes: (36 pins), x4 (64 pins), x8 (98 pins), and x16 (164pins)
  • With plastic locating posts or metal hold downs
  • With integrated retention mechanism in x16 size
  • In straddle mount configuration
  • In right angle configuration
  • Three tail lengths: 2.3mm, 3.1mm, and 5.6mm
  • Gold Flash, 15 Gold, and 30 Gold plating options
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$29.47408
13+
$28.31088
25+
$27.2904
49+
$26.32165
500+
$23.40808