PDP SEO Portlet

1761426-3

Conn Card Edge 16Power/20Signal 7.62mm/2.54mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, Card Edge Connectors
Avnet Manufacturer Part #: 1761426-3
Secondary Manufacturer Part#: 1761426-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Copper Alloy
Gold
Black
Matte Tin over Nickel
260
Through Hole
68
7.6200, 2.5400 mm
54.86 x 9.35 x 15.49
15.49 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  180.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$6.1892
25020+
$5.07668
50040+
$4.9882
100080+
$4.96275
200160+
$4.9373