1761028-2
Conn D-Subminiature SKT 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port Tube
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 1761028-2
Secondary Manufacturer Part#: 1761028-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| 265 | ||
| Through Hole | ||
| 2.5400 mm | ||
| 16.87 mm | ||
| 46.1 x 16.87 x 10.31 mm | ||
| 10.31 mm | ||
| 46.1 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |