PDP SEO Portlet

1761028-1

Conn High Density D-Sub SKT 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1761028-1
Secondary Manufacturer Part#: 1761028-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
265
Through Hole
2.5400 mm
16.87 mm
37.21 x 16.87 x 10.31 mm
10.31 mm
37.21 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:14  Mult:14  
USD $:
14+
$8.60077
56+
$8.26432
98+
$7.9597
210+
$7.67995
420+
$7.51322