PDP SEO Portlet

175973-2

Conn Shrouded Header RCP 8 POS 2.5mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 175973-2
Secondary Manufacturer Part#: 175973-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8-position Cap Housing
  • For Wire to Board applications
  • Horizontal Mount
  • Pre-tinned
  • Contacts are spaced at 2.5mm centerline
  • Color: Black

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Brass
Pre-Tin
2.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 185 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.31814
2000+
$1.24689
4000+
$1.21408
8000+
$1.18295
16000+
$1.15338