175965-1
Conn Housing PL 12 POS 2.5mm Crimp ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 175965-1
Secondary Manufacturer Part#: 175965-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| White | ||
| Cable Mount | ||
| -30 to 105 °C | ||
| 2.5000 mm | ||
| 23 mm | ||
| 18.3 x 23 x 18 mm | ||
| 18 mm | ||
| 18.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |