1759547-1
Conn Mini PCI Express Card Socket 52 POS 0.8mm Solder RA SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Mini PCI Express Card | ||
| 1 mm | ||
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold Flash | ||
| Solder | ||
| Surface Mount | ||
| 52 | ||
| 1759547 | ||
| Solder | ||
| 50 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |