PDP SEO Portlet

1757836-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1757836-3
Secondary Manufacturer Part#: 1757836-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)
Right Angle
Beryllium Copper|Brass
Gold
Receptacle
265
Through Hole
1.2700 mm
53.42 x 12.93 mm
12.93 mm
53.42 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:120  Mult:1  
USD $:
120+
$47.89002
240+
$46.79392
480+
$45.9224
960+
$45.0844
1920+
$44.10562