175783-1
Conn Shrouded Header RCP 6 POS 3.5mm Solder RA Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
AMP 070 Series MULTILOCK. Connectors are a miniaturized high-density wire-to-wire and wire-to-board Connector.
The Connectors consists of a plug housing with receptacle contacts and a Cap housing with tab contacts for wire termination, and a cap housing assembly which can be mounted onto the printed circuit board either verfically horizontally.
The plug and cap connectors for wire termination are of housing lance design. The receptacle and tab contacts used in these connectors have no lance and therefore there is no possibility of contact lances tangling with one another or of contact lances being deformed. Contacts are of Crimp, snap-in type. The receptacle contact has a leaf with contacting points protected by a box-Shaped Shroud. It is strong and highly resistant to damage from outside.
Both the plug and cap housings have an integral double-lock mechanism for positive cotact loading. Despite their small size, the housings are durable and dependable, and prevent contacts from being damaged by rocking at mating/unmating
- Small yet durable wire-to-wire and wire-to-board connectors
- Housing lance design
- Contacts have no lance to tangle with one another, making handling easier
- Consists of plug and cap connectors for wire termination and cap housing assembly for horizontal and vertical mounting on the printed circuit board
- Receptacle contact has a leaf wit contacting points protected by a box-shaped shroud; highly resistant to damage from outside
- Both plug and cap housings have an integral double-lock mechanism. on the wire side
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Brass | ||
| Pre-Tin | ||
| Receptacle | ||
| White | ||
| 240 | ||
| Through Hole | ||
| 3.5000 mm | ||
| 20.42 mm | ||
| 34.8 x 20.42 x 12.5 mm | ||
| 12.5 mm | ||
| 34.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |