1757829-2
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 1757829-2
Secondary Manufacturer Part#: 1757829-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Straight | ||
| Beryllium Copper|Brass | ||
| Gold | ||
| Pin | ||
| 265 | ||
| Through Hole | ||
| 12.93 mm | ||
| 39.52 x 12.93 x 10.97 mm | ||
| 10.97 mm | ||
| 39.52 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |