PDP SEO Portlet

1757823-9

Conn High Density D-Sub PIN 44 POS Crimp ST Cable Mount 44 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1757823-9
Secondary Manufacturer Part#: 16M3881
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)|Polyester
Straight
Copper Alloy
Gold
Pin
265
Cable Mount
-55 to 125 °C
16.81 mm
53.41 x 16.81 x 12.92 mm
12.92 mm
53.41 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 255 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.42
5+
$55.24
10+
$55.05
25+
$53.12
50+
$51.18
100+
$49.25
250+
$42.61