PDP SEO Portlet

1757823-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1757823-8
Secondary Manufacturer Part#: 1757823-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)|Polyester
Straight
Copper Alloy
Gold
Pin
265
Cable Mount
26
3
-55 to 125 °C
2.29 mm
16.59 mm
39.52 x 16.59 x 12.92 mm mm
12.92 mm
39.52 mm
1757823
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.58545